842-015-541-108

Heilind Number:EDA842-015-541-108
Manufacturer:EDAC
Manufacturer Number:842-015-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-541-108

Detailed Description

Discover our high-temp card edge connector, an essential component for your PCB connectivity needs. Designed for optimal performance, this connector features a vibrant green color and boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With an amperage rating of 3A, it ensures reliable power transmission. The single-row layout with 15 positions, spaced at a pitch of .1 inches and .2 inches between rows, offers seamless connectivity. Engineered with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in our connector to deliver exceptional performance and durability for your board-to-board PCB connections.