842-015-542-101

Heilind Number:EDA842-015-542-101
Manufacturer:EDAC
Manufacturer Number:842-015-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also delivers on functionality with a 3 A amperage rating. Constructed with UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures robust and reliable connections. With a single row configuration and a pitch of .1 inch, it offers seamless integration into your board layout. The straight mount orientation and 15 positions cater to a variety of applications, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Elevate your connectivity solutions with this essential component.