842-015-542-102

Heilind Number:EDA842-015-542-102
Manufacturer:EDAC
Manufacturer Number:842-015-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-542-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 15 positions, meeting your PCB connection needs with precision. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures safety and longevity in industrial settings. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees efficient power transmission at an amperage of 3 A. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and adaptable to various applications, making it an essential component in your connectivity solutions.