842-015-542-103

Heilind Number:EDA842-015-542-103
Manufacturer:EDAC
Manufacturer Number:842-015-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-542-103

Detailed Description

Enhance your electronics projects with this high-temp card edge connector, designed for optimal performance under extreme conditions. With an amperage rating of 3A and durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission. Featuring a single row with 15 positions and a pitch of .1 inch, it offers precise connectivity for your PCB layouts. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your board-to-board PCB connections. Elevate your design with this essential connector, perfect for a wide range of applications.