842-015-542-104

Heilind Number:EDA842-015-542-104
Manufacturer:EDAC
Manufacturer Number:842-015-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-542-104

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 15 positions, perfect for a range of applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in demanding environments. Crafted with copper alloy contacts for optimal conductivity, it guarantees a secure and stable connection. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Its straight mount orientation makes installation a breeze, while its high amperage rating of 3A further enhances its performance. Trust in this essential component for seamless board-to-board connections in your projects.