842-015-542-107

Heilind Number:EDA842-015-542-107
Manufacturer:EDAC
Manufacturer Number:842-015-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-542-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout, it offers 15 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while a .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver high-quality, long-lasting performance for your PCB projects.