842-015-542-108

Heilind Number:EDA842-015-542-108
Manufacturer:EDAC
Manufacturer Number:842-015-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row of 15 positions, each crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance at temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your systems with this high-quality connector, guaranteed to deliver exceptional performance under high temperatures.