842-015-542-112

Heilind Number:EDA842-015-542-112
Manufacturer:EDAC
Manufacturer Number:842-015-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-542-112

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row with 15 positions, perfect for your electronic projects. With a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Choose the straight mount orientation for easy installation. Elevate your board-to-board connections with this essential component.