842-015-544-101

Heilind Number:EDA842-015-544-101
Manufacturer:EDAC
Manufacturer Number:842-015-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features a single row layout with 15 positions, ensuring efficient data transfer. Crafted with precision, it guarantees a stable connection with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior durability and fire resistance. Its contact material, Copper Alloy, ensures reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for seamless board-to-board connections, it provides a secure and efficient solution for your PCB needs.