842-015-544-102

Heilind Number:EDA842-015-544-102
Manufacturer:EDAC
Manufacturer Number:842-015-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-544-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row of 15 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliable conductivity, even in extreme operating conditions ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient PCB connectivity. Perfect for a wide range of applications, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.