842-015-544-104

Heilind Number:EDA842-015-544-104
Manufacturer:EDAC
Manufacturer Number:842-015-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-544-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for top performance, this connector features a vibrant green color and a single row configuration, making it ideal for a variety of applications. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3 A. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With 15 positions available, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse operating conditions. Perfect for enhancing connectivity in your projects, this card edge connector is a valuable asset in any PCB assembly.