842-015-544-108

Heilind Number:EDA842-015-544-108
Manufacturer:EDAC
Manufacturer Number:842-015-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-544-108

Detailed Description

Enhance your PCB connection with our high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row layout with 15 positions. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees secure and efficient conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is assured. Perfect for board-to-board connections, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless connectivity.