842-015-558-102

Heilind Number:EDA842-015-558-102
Manufacturer:EDAC
Manufacturer Number:842-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector with a right-angle mount orientation features UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring durability and reliability. With a 3A amperage rating and a pitch of .1 inch, it offers seamless power transmission. Its one-row configuration with 15 positions and a row spacing of .2 inch guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, making it a must-have in your PCB connector setup. Elevate your connectivity game with this essential component.