842-015-558-103

Heilind Number:EDA842-015-558-103
Manufacturer:EDAC
Manufacturer Number:842-015-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-558-103

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a vibrant green color. With a single row layout and a compact pitch of .1 inches, it offers efficient space utilization on your board. The Copper Alloy contacts ensure reliable conductivity, while the right-angle mount orientation facilitates easy installation. Boasting 15 positions and a current rating of 3A, it's perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability and longevity in your electronic systems. Trust in its quality for seamless board-to-board connections in your designs.