842-015-558-107

Heilind Number:EDA842-015-558-107
Manufacturer:EDAC
Manufacturer Number:842-015-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. Featuring a single row layout with 15 positions, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your electronic projects. Explore our range of PCB connectors for more innovative solutions.