842-015-558-108

Heilind Number:EDA842-015-558-108
Manufacturer:EDAC
Manufacturer Number:842-015-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and a compact .1-inch pitch, it offers seamless integration on your circuit board. The right-angle mount orientation further facilitates easy installation. Boasting 15 positions and a 3A amperage rating, it accommodates multiple connections while maintaining signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications where stability and durability are paramount. Elevate your PCB connectivity with this essential component.