842-015-558-112

Heilind Number:EDA842-015-558-112
Manufacturer:EDAC
Manufacturer Number:842-015-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-558-112

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connector in vibrant green. Designed for reliability, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts. With a single row layout and a pitch of .1 inches, it offers seamless connectivity with a row spacing of .2 inches. Boasting 15 positions and a 3 A amperage, it ensures efficient power transmission. The right angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for board to board connections in PCB assemblies, this connector is a must-have for your electronic projects.