842-015-559-102

Heilind Number:EDA842-015-559-102
Manufacturer:EDAC
Manufacturer Number:842-015-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector seamlessly integrates into your setup. With a 3 A amperage rating, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its single row configuration with 15 positions and a .1-inch pitch offers efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts ensure low resistance and long-term reliability. Perfect for space-constrained installations, it boasts a .2-inch row spacing and right-angle mount orientation. With an operating temperature range of -40 to 105°C, it excels even in extreme conditions. Elevate your connectivity solutions with this essential component.