842-015-559-104

Heilind Number:EDA842-015-559-104
Manufacturer:EDAC
Manufacturer Number:842-015-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-559-104

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your PCB. The 15 copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for easy access. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and durability. Upgrade your connectivity solutions today.