842-016-520-101

Heilind Number:EDA842-016-520-101
Manufacturer:EDAC
Manufacturer Number:842-016-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-520-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, a durable and efficient solution for your electronic assembly needs. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance with a maximum amperage of 3A. Its housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row design and 16 positions, it offers seamless connectivity for your PCB layouts. The contact material, made of Copper Alloy, guarantees low resistance and long-term durability. At a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for your connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for optimal performance in your electronic systems.