842-016-520-102

Heilind Number:EDA842-016-520-102
Manufacturer:EDAC
Manufacturer Number:842-016-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-520-102

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with this Card Edge Connector. Designed for reliability in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient transmission. With a single row layout, it offers 16 positions and a .1-inch pitch, ideal for board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this green connector for seamless performance in critical systems.