842-016-520-201

Heilind Number:EDA842-016-520-201
Manufacturer:EDAC
Manufacturer Number:842-016-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-520-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance in extreme environments, this green connector boasts a rugged UL 94V-0 Diallyl Phthalate housing and features two rows for enhanced connectivity. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures reliable power transmission with an amperage of 3 A. Offering a total of 16 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its durability and precision for secure and efficient PCB integration.