842-016-520-207

Heilind Number:EDA842-016-520-207
Manufacturer:EDAC
Manufacturer Number:842-016-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-520-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our robust Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a double-row configuration and a total of 16 copper alloy contact positions, it ensures reliable power delivery at a maximum current of 3 A. The precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration into your PCB layout. Operating flawlessly in extreme environments, it offers a wide temperature range from -40 to 105 °C. Trust in its straight mount orientation for secure and stable installation. Elevate your electronic designs with this essential component, a standout in our comprehensive range of PCB connectors.