842-016-520-212

Heilind Number:EDA842-016-520-212
Manufacturer:EDAC
Manufacturer Number:842-016-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-520-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding applications. Sporting a sleek green hue, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows of 16 positions each and a compact .1-inch pitch, it offers efficient signal transmission in tight spaces. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With an impressive operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Elevate your electronic assemblies with this essential component.