842-016-521-101

Heilind Number:EDA842-016-521-101
Manufacturer:EDAC
Manufacturer Number:842-016-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The single-row design with 16 positions and a .1-inch pitch offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in this connector for seamless board-to-board PCB connections in demanding environments.