842-016-521-102

Heilind Number:EDA842-016-521-102
Manufacturer:EDAC
Manufacturer Number:842-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is designed for durability and performance in demanding environments. With a current rating of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees robust and secure connections. Boasting a single row design and a pitch of .1 inches, it's perfect for various PCB layouts. With 16 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in a variety of applications. Upgrade your PCB setup with this essential component.