842-016-521-103

Heilind Number:EDA842-016-521-103
Manufacturer:EDAC
Manufacturer Number:842-016-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for durability in extreme environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 16 positions, it offers reliable performance for various applications. The contact material, Copper Alloy, ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Trust in this connector for efficient and secure board-to-board connections, a must-have in your electronic assembly projects.