842-016-521-104

Heilind Number:EDA842-016-521-104
Manufacturer:EDAC
Manufacturer Number:842-016-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-104

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also ensures reliable performance in challenging environments. With an amperage rating of 3 A and durable housing material made of UL 94V-0 Diallyl Phthalate, it guarantees safety and efficiency. Boasting a single row design with 16 positions, it offers ample connectivity options, while the copper alloy contact material and .1-inch pitch ensure secure and stable connections. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board PCB connections.