842-016-521-112

Heilind Number:EDA842-016-521-112
Manufacturer:EDAC
Manufacturer Number:842-016-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-112

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Diallyl Phthalate housing, perfect for high-temperature environments. With a single row design and 16 positions, it offers efficient and reliable board-to-board connections. The Copper Alloy contact material ensures superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.