842-016-521-201

Heilind Number:EDA842-016-521-201
Manufacturer:EDAC
Manufacturer Number:842-016-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row design and 16 positions, it offers ample connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand high reliability. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row design and 16 positions, it offers ample connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand high reliability.