842-016-521-203

Heilind Number:EDA842-016-521-203
Manufacturer:EDAC
Manufacturer Number:842-016-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector is capable of handling up to 3A of power. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With two rows of high-quality copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Offering 16 positions in a straight mount orientation, this connector allows for efficient and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.