842-016-521-204

Heilind Number:EDA842-016-521-204
Manufacturer:EDAC
Manufacturer Number:842-016-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3 A amperage rating and features UL 94V-0 Diallyl Phthalate housing material for optimal durability. With two rows of sixteen copper alloy contacts, it ensures secure and efficient data transfer on PCBs. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Explore our range of connectors for seamless board-to-board PCB integration.