842-016-521-207

Heilind Number:EDA842-016-521-207
Manufacturer:EDAC
Manufacturer Number:842-016-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in temperatures ranging from -40 to 105°C. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with a total of 16 positions. The straight mount orientation and green color make it easy to integrate into your PCB design. Trust in this connector for efficient and secure power delivery, with an amperage rating of 3A. Upgrade your systems with this essential component.