842-016-521-212

Heilind Number:EDA842-016-521-212
Manufacturer:EDAC
Manufacturer Number:842-016-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-521-212

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in a sleek green design. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments with an operating range of -40 to 105 °C. Boasting two rows and 16 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage and straight mount orientation, it's perfect for various applications in industrial and electronic settings. Elevate your PCB connectivity with this advanced Card Edge Connector.