842-016-523-101

Heilind Number:EDA842-016-523-101
Manufacturer:EDAC
Manufacturer Number:842-016-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row layout with 16 positions and a .1-inch pitch, ensuring seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability even in high-temperature environments ranging from -40 to 105°C. With a straight mount orientation and a .2-inch row spacing, installation is effortless. Elevate your electronics assembly with this essential component, perfect for a wide range of applications in the industry.