842-016-523-102

Heilind Number:EDA842-016-523-102
Manufacturer:EDAC
Manufacturer Number:842-016-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-523-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout, it offers 16 positions with a pitch of .1 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Choose this connector for efficient and secure card edge connections in your PCB designs.