842-016-523-108

Heilind Number:EDA842-016-523-108
Manufacturer:EDAC
Manufacturer Number:842-016-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-523-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in your electronics projects. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and reliability in high-temperature environments. With a single row configuration and 16 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly between -40 and 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connections in your projects.