842-016-523-201

Heilind Number:EDA842-016-523-201
Manufacturer:EDAC
Manufacturer Number:842-016-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, this connector boasts a 3A amperage capacity and features a sturdy UL 94V-0 Diallyl Phthalate housing. With two rows of 16 copper alloy contacts, it ensures reliable data transfer with a pitch of .1 inches and row spacing of .2 inches. Designed for seamless integration, its straight mount orientation is suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic setups. Upgrade your connection game today with this high-quality product.