842-016-523-204

Heilind Number:EDA842-016-523-204
Manufacturer:EDAC
Manufacturer Number:842-016-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-523-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, engineered for durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a 3 A amperage rating and housing material made of flame-retardant UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission while prioritizing safety. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide a total of 16 positions for seamless board-to-board connections. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Trust in this connector for your PCB assembly needs, as it is designed to deliver optimal connectivity and durability for a wide range of applications.