842-016-523-212

Heilind Number:EDA842-016-523-212
Manufacturer:EDAC
Manufacturer Number:842-016-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-523-212

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 16 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise mating, essential for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB assembly toolbox.