842-016-524-101

Heilind Number:EDA842-016-524-101
Manufacturer:EDAC
Manufacturer Number:842-016-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-524-101

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, a vital component for seamless PCB connections. Boasting a sleek green design, this connector is engineered to withstand extreme environments with an operating temperature range of -40 to 105 °C. Ideal for high-performance applications, it features a sturdy UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout, .1-inch pitch, and .2-inch row spacing, it offers seamless integration for 16 positions. Its straight mount orientation simplifies installation, making it a must-have in the world of advanced electronics. Elevate your connectivity with this essential component, perfect for various industries.