842-016-540-101

Heilind Number:EDA842-016-540-101
Manufacturer:EDAC
Manufacturer Number:842-016-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row design with 16 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable conductivity in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.