842-016-540-102

Heilind Number:EDA842-016-540-102
Manufacturer:EDAC
Manufacturer Number:842-016-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-540-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even under extreme conditions. With a single row layout and 16 positions, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts provide robust and efficient power transmission, supporting an amperage of 3A. Ideal for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly within a temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.