842-016-540-104

Heilind Number:EDA842-016-540-104
Manufacturer:EDAC
Manufacturer Number:842-016-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable solution designed for optimal performance in various industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature environments, with an operating range of -40 to 105 °C. Its single-row design, contact material of Copper Alloy, and 0.1-inch pitch guarantee seamless integration on your circuit board, offering 16 positions for efficient data transmission. With a current rating of 3A, you can trust in the robust functionality of this connector. Whether for commercial or industrial use, its straight mount orientation and 0.2-inch row spacing provide versatility in installation. Trust in our Card Edge Connector for high-performance connectivity solutions.