842-016-540-207

Heilind Number:EDA842-016-540-207
Manufacturer:EDAC
Manufacturer Number:842-016-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-540-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a low amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and a pitch of .1 inches, it offers seamless connectivity for up to 16 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.