842-016-540-212

Heilind Number:EDA842-016-540-212
Manufacturer:EDAC
Manufacturer Number:842-016-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-540-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable conductivity. With two rows and a total of 16 positions, it offers ample connectivity for your electronic components. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our quality products for seamless board-to-board connections.