842-016-541-101

Heilind Number:EDA842-016-541-101
Manufacturer:EDAC
Manufacturer Number:842-016-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-541-101

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, essential for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a single row configuration with 16 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate for optimal performance in high-temperature environments, it guarantees reliable operation even in the most demanding conditions. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation, installation is straightforward. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your PCB connectivity with this essential component.