842-016-541-102

Heilind Number:EDA842-016-541-102
Manufacturer:EDAC
Manufacturer Number:842-016-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety in high-temperature environments. With a single row design and 16 positions, it offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial settings. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector for efficient and stable performance in your electronic projects.