842-016-541-104

Heilind Number:EDA842-016-541-104
Manufacturer:EDAC
Manufacturer Number:842-016-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in classic Green. Designed for reliable performance in demanding environments, this connector features a single row layout with 16 positions and a pitch of .1 inches for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the Copper Alloy contacts guarantee efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for critical applications. Whether you're building prototypes or industrial systems, this straight-mount connector offers the stability and precision you need. Explore our full range of PCB connectors for seamless board-to-board connectivity solutions.