842-016-541-108

Heilind Number:EDA842-016-541-108
Manufacturer:EDAC
Manufacturer Number:842-016-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row setup and a pitch of .1 inch, it offers precise alignment for seamless integration. The 16 copper alloy contacts ensure reliable power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board connections.